Cap Ceramic Single 9.1pF 500V N2200 10% (7 X 5mm) Radial 7.5mm 85°C Bulk
Vishay RLK991KAQBY0S1R technical specifications.
| Capacitance | 9.1pF |
| Voltage | 500VDC |
| DC Rated Voltage | 500VDC |
| Tolerance | 10% |
| Dielectric | N2200 |
| Type | Ceramic Disc |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7 X 5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay RLK991KAQBY0S1R to view detailed technical specifications.
No datasheet is available for this part.