
This 2-terminal wirewound resistor has a resistance value of 866 milliohms and a tolerance of 1%. It is rated for a maximum voltage of 120 volts and operates within a temperature range of -55 to 275 degrees Celsius. The resistor is available in a through-hole package with a lead diameter of 0.6 millimeters and a lead length of 25 millimeters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RLP02R8660FS14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 10.2 |
| Product Diameter (mm) | 4 |
| Product Weight (g) | 0.48 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 25 |
| Resistance Value | 866mOhm |
| Tolerance | 1% |
| Max Voltage Rating | 120V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 275°C |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RLP02R8660FS14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.