
This 470K metal film resistor features a 2% tolerance and a maximum voltage rating of 200V. It has a through-hole package style with an epoxy case and a length of 3.81mm and a diameter of 1.68mm. The resistor is rated for operation between -65°C and 150°C. It has a lead diameter of 0.41mm and a lead length of 31.75mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RLR05C4703GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 3.81 |
| Product Diameter (mm) | 1.68 |
| Product Weight (g) | 0.11 |
| Length Tolerance (mm) | ±0.51 |
| Diameter Tolerance (mm) | ±0.21 |
| Length w/weld (mm) | 4.75 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.41 |
| Lead Length (mm) | 31.75 |
| Resistance Value | 470KOhm |
| Tolerance | 2% |
| Max Voltage Rating | 200V |
| Technology | Metal Film |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Case Style | Epoxy |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RLR05C4703GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.