RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Checking distributor stock and pricing after the page loads.
Vishay RLR07C1001FS technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 7.62 |
| Tolerance | 1 |
| Resistance | 1000 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.