
The RLR07C3304GSB14 is a 2-terminal metal film resistor with a resistance value of 3.3M Ohms and a tolerance of 2%. It has a maximum operating temperature range of -65°C to 150°C and is mounted through a hole. The resistor is 6.35mm long and 2.29mm in diameter, with a lead length of 38.1mm and a lead diameter of 0.64mm. It is made of epoxy and has a weight of 0.35g.
Sign in to ask questions about the Vishay RLR07C3304GSB14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay RLR07C3304GSB14 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 6.35 |
| Product Diameter (mm) | 2.29 |
| Product Weight (g) | 0.35 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 3.3MOhm |
| Tolerance | 2% |
| Negative Resistance Tolerance | -2% |
| Max Voltage Rating | 250V |
| Positive Resistance Tolerance | 2% |
| Technology | Metal Film |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Case Style | Epoxy |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RLR07C3304GSB14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.