
Res Metal Film 65.7K Ohm 1% 1/4W ±100ppm/°C 0.001% Conformal AXL Thru-Hole
Vishay RLR07C6572FS technical specifications.
| Cage Code | 18612 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.