The RMB2S is a 4-element silicon bridge rectifier diode with a maximum reverse voltage of 200V. It features a TO-269AA package with 4 pins. The diode element material is silicon and the diode type is a bridge rectifier diode. The RMB2S is suitable for use in a variety of applications including power supplies and motor control circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RMB2S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-269AA |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Breakdown Voltage-Min | 200 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay RMB2S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.