The RMB2S-E3/80 is a silicon bridge rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has 4 terminals and is packaged in a TO-269AA package. The diode element material is silicon and the diode type is a bridge rectifier diode. The maximum reverse voltage is 200V and the breakdown voltage is 200V minimum.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RMB2S-E3/80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-269AA |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Breakdown Voltage-Min | 200 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay RMB2S-E3/80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.