
The Vishay RMK508N20KBL is an 8-terminal thin film isolated resistor network with a resistance value of 20K. It has a tolerance of 0.1% and is designed for surface mount applications. The device operates over a temperature range of -55°C to 155°C and has a maximum voltage rating of 100V. The resistor network is molded in a rectangular package with a length of 1.6mm, depth of 2.6mm, and height of 0.4mm.
Vishay RMK508N20KBL technical specifications.
| Mounting | Surface Mount |
| Package Type | SMD |
| Number of Terminals | 8 |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 2.6 |
| Product Height (mm) | 0.4 |
| Resistance Value | 20KOhm |
| Tolerance | 0.1% |
| Negative Resistance Tolerance | -0.1% |
| Technology | Thin Film |
| Positive Resistance Tolerance | 0.1% |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Max Voltage Rating | 100V |
| Circuit Designator | ISOL |
| Case Style | Molded |
| Package Shape | Rectangular |
| Cage Code | 18612 |
| HTS Code | 8533210020 |
| Schedule B | 8533210025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Vishay RMK508N20KBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.