
The RMK816N10KBW is a 16-channel isolated resistor network from Vishay, featuring a resistance value of 10K Ohm with a tolerance of 0.1%. It has a negative resistance tolerance of -0.1 and is constructed using thin film technology. The network is designed for surface mount applications and has a molded case style with a rectangular package shape. It operates over a temperature range of -55 to 155°C and has a maximum voltage rating of 100V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RMK816N10KBW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Package Type | SMD |
| Number of Terminals | 16 |
| Product Length (mm) | 3.5 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.4 |
| Resistance Value | 10KOhm |
| Tolerance | 0.1% |
| Negative Resistance Tolerance | -0.1% |
| Technology | Thin Film |
| Positive Resistance Tolerance | 0.1% |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Max Voltage Rating | 100V |
| Circuit Designator | ISOL |
| Case Style | Molded |
| Package Shape | Rectangular |
| Cage Code | 18612 |
| HTS Code | 8533210020 |
| Schedule B | 8533210025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Vishay RMK816N10KBW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.