
The 10K Thin Film SMD Resistor is a surface mount component with a 1% tolerance and a maximum operating temperature of 215 degrees Celsius. It has a rectangular package shape and a 0202 case size. The resistor is rated for a maximum voltage of 100V and has a resistance value of 10K. It is manufactured by Vishay and is a fixed resistor with a thin film technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RMKHT22E1002FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay RMKHT22E1002FA technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0202 |
| Package Type | SMD |
| Package/Case | 0202 |
| Product Length (mm) | 0.58 |
| Product Depth (mm) | 0.58 |
| Product Height (mm) | 0.4 |
| Number of Terminals | 2 |
| Resistance Value | 10KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thin Film |
| Max Operating Temperature | 215°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 100V |
| Anti-Sulfurated | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RMKHT22E1002FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.