The RMKHT22E1003FA is a 100K ohm thin film chip resistor with a 1% tolerance, suitable for surface mount applications. It has a maximum operating temperature of 215°C and a maximum voltage rating of 100V. The resistor is packaged in a 0202 case size and has a rectangular shape. It is not an anti-surge or fail-safe fusible resistor, and does not have current sensing capabilities.
Vishay RMKHT22E1003FA technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0202 |
| Package Type | SMD |
| Package/Case | 0202 |
| Product Length (mm) | 0.58 |
| Product Depth (mm) | 0.58 |
| Product Height (mm) | 0.4 |
| Number of Terminals | 2 |
| Resistance Value | 100KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thin Film |
| Max Operating Temperature | 215°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 100V |
| Anti-Sulfurated | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RMKHT22E1003FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.