The Vishay RMKHT22E10R0FA is a 10 ohm thin film chip resistor with 1% tolerance, suitable for operation at up to 100V. It has a rectangular package shape and measures 0.58mm in length and depth, with a height of 0.4mm. The resistor is designed for surface mount applications and is rated for operation up to 215°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RMKHT22E10R0FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay RMKHT22E10R0FA technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0202 |
| Package Type | SMD |
| Package/Case | 0202 |
| Product Length (mm) | 0.58 |
| Product Depth (mm) | 0.58 |
| Product Height (mm) | 0.4 |
| Number of Terminals | 2 |
| Resistance Value | 10Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thin Film |
| Max Operating Temperature | 215°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 100V |
| Anti-Sulfurated | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RMKHT22E10R0FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.