RESISTOR, METAL FILM, 0.05 W, 0.1 %, 50 ppm, 200000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Tolerance | 0.1 |
| Manufacturer Series | RN |
| Resistance | 200000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |