RESISTOR, METAL FILM, 0.1 W, 0.5 %, 50 ppm, 210000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Vishay RN55C2103D technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Package Length | 6.22 |
| Tolerance | 0.5 |
| Resistance | 210000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Vishay RN55C2103D to view detailed technical specifications.
No datasheet is available for this part.