RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 2430 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Vishay RN55C2431FRE6 technical specifications.
| Max Operating Temperature | 275 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 6.1 |
| Tolerance | 1 |
| Resistance | 2430 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.