RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 3090 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 165 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 6.1 |
| Resistance | 3090 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |