RESISTOR, METAL FILM, 0.1 W, 1 %, 25 ppm, 422 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Vishay RN55E4220F technical specifications.
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Tolerance | 1 |
| Resistance | 422 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.