RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 267000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Vishay RN60C2673F technical specifications.
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Tolerance | 1 |
| Resistance | 267000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.