RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 15000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Vishay RN60E1502B technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Tolerance | 0.1 |
| Manufacturer Series | RN |
| Resistance | 15000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.