RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 27.4 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Vishay RN70C27R4F technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Tolerance | 1 |
| Manufacturer Series | RN |
| Resistance | 27.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.