Vishay RN70C9091FBSL technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 14.27 |
| Tolerance | 1 |
| Resistance | 9090 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Vishay RN70C9091FBSL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.