RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 1070 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Vishay RN70D1071F technical specifications.
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Tolerance | 1 |
| Manufacturer Series | RN |
| Resistance | 1070 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.21.00.90 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.