
The RNC50H1002FPRSL is a 10K metal film resistor with a maximum voltage rating of 200V and a tolerance of ±1%. It has a through hole package style with a length of 3.81mm and a diameter of 1.78mm. The resistor is designed for operation between -65°C and 175°C. It is a fixed resistor with a fail-safe fusible resistor feature of no.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RNC50H1002FPRSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 3.81 |
| Product Diameter (mm) | 1.78 |
| Product Weight (g) | 0.11 |
| Length Tolerance (mm) | ±0.51 |
| Diameter Tolerance (mm) | ±0.25 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.41 |
| Lead Length (mm) | 31.75 |
| Resistance Value | 10KOhm |
| Tolerance | 1% |
| Max Voltage Rating | 200V |
| Technology | Metal Film |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Case Style | Epoxy |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RNC50H1002FPRSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.