
This 100K metal film through-hole resistor has a maximum voltage rating of 200V and a tolerance of 0.1%. It is designed for operation between -65°C and 175°C. The resistor is mounted through a hole and has a lead diameter of 0.41mm and a lead length of 31.75mm. The product has a diameter of 1.78mm and a length of 3.81mm, with a weight of 0.11g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RNC50H1003BRRSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 3.81 |
| Product Diameter (mm) | 1.78 |
| Product Weight (g) | 0.11 |
| Length Tolerance (mm) | ±0.51 |
| Diameter Tolerance (mm) | ±0.25 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.41 |
| Lead Length (mm) | 31.75 |
| Resistance Value | 100KOhm |
| Tolerance | 0.1% |
| Max Voltage Rating | 200V |
| Technology | Metal Film |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Case Style | Epoxy |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RNC50H1003BRRSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.