
This 2-terminal resistor features a metal film technology with a resistance value of 102 ohms and a tolerance of 0.1%. It has a maximum voltage rating of 200V and is designed for through-hole mounting. The resistor measures 3.81mm in length and 1.78mm in diameter, with a weight of 0.11g. It operates within a temperature range of -65°C to 175°C and is housed in an epoxy case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RNC50H1020BSRSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 3.81 |
| Product Diameter (mm) | 1.78 |
| Product Weight (g) | 0.11 |
| Length Tolerance (mm) | ±0.51 |
| Diameter Tolerance (mm) | ±0.25 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.41 |
| Lead Length (mm) | 31.75 |
| Resistance Value | 102Ohm |
| Tolerance | 0.1% |
| Max Voltage Rating | 200V |
| Technology | Metal Film |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Case Style | Epoxy |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RNC50H1020BSRSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.