
This 10k ohm metal film resistor has a 1% tolerance and a maximum voltage rating of 200V. It is designed for through hole mounting and has a lead diameter of 0.41mm and a lead length of 31.75mm. The resistor operates within a temperature range of -65°C to 175°C and has a case style of epoxy. It is a fixed resistor with a fail safe fusible resistor feature of no.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RNC50H10R0FRB1431 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 3.81 |
| Product Diameter (mm) | 1.78 |
| Product Weight (g) | 0.11 |
| Length Tolerance (mm) | ±0.51 |
| Diameter Tolerance (mm) | ±0.25 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.41 |
| Lead Length (mm) | 31.75 |
| Resistance Value | 10Ohm |
| Tolerance | 1% |
| Max Voltage Rating | 200V |
| Technology | Metal Film |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Case Style | Epoxy |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RNC50H10R0FRB1431 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.