RESISTOR, METAL FILM, 0.05 W, 0.5 %, 50 ppm, 1100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Vishay RNC50H1101DS technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 4.75 |
| Tolerance | 0.5 |
| Resistance | 1100 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.