This Vishay RNC50H1503FSBSL31 is a through-hole mounted, axial leaded, metal film resistor with a resistance value of 150K and a tolerance of 1%. It has a maximum operating temperature of 175°C and a maximum voltage rating of 200V. The resistor is available in an epoxy case style and is not a fail-safe fusible resistor. It measures 3.81mm in length and 1.78mm in diameter, with a weight of 0.11g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RNC50H1503FSBSL31 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 3.81 |
| Product Diameter (mm) | 1.78 |
| Product Weight (g) | 0.11 |
| Length Tolerance (mm) | ±0.51 |
| Diameter Tolerance (mm) | ±0.25 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.41 |
| Lead Length (mm) | 31.75 |
| Resistance Value | 150KOhm |
| Tolerance | 1% |
| Max Voltage Rating | 200V |
| Technology | Metal Film |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Case Style | Epoxy |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RNC50H1503FSBSL31 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.