Vishay RNC50H1601BSB14 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 3.81 |
| Tolerance | 0.1 |
| Resistance | 1600 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay RNC50H1601BSB14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.