
This 2-terminal metal film resistor has a resistance value of 237 ohms with a tolerance of 1%. It can withstand a maximum voltage rating of 200 volts and operates within a temperature range of -65 to 175 degrees Celsius. The resistor is mounted through a hole and has a lead diameter of 0.41 mm and a lead length of 31.75 mm. It is constructed with an epoxy case style and has a product length of 3.81 mm and a product diameter of 1.78 mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RNC50H2370FSRSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 3.81 |
| Product Diameter (mm) | 1.78 |
| Product Weight (g) | 0.11 |
| Length Tolerance (mm) | ±0.51 |
| Diameter Tolerance (mm) | ±0.25 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.41 |
| Lead Length (mm) | 31.75 |
| Resistance Value | 237Ohm |
| Tolerance | 1% |
| Max Voltage Rating | 200V |
| Technology | Metal Film |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Case Style | Epoxy |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RNC50H2370FSRSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.