This 100K metal film through-hole resistor features a 1% tolerance and a maximum voltage rating of 200V. It has a minimum operating temperature of -65°C and a maximum operating temperature of 175°C. The resistor is packaged in an epoxy case and has a lead diameter of 0.41mm and a lead length of 31.75mm. It is designed for through-hole mounting and has a product length of 3.81mm and a product diameter of 1.78mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RNC50J1003FRBSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 3.81 |
| Product Diameter (mm) | 1.78 |
| Product Weight (g) | 0.11 |
| Length Tolerance (mm) | ±0.51 |
| Diameter Tolerance (mm) | ±0.25 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.41 |
| Lead Length (mm) | 31.75 |
| Resistance Value | 100KOhm |
| Tolerance | 1% |
| Max Voltage Rating | 200V |
| Technology | Metal Film |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Case Style | Epoxy |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RNC50J1003FRBSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.