
This 200V through-hole resistor features a metal film technology and a resistance value of 221 ohms with a tolerance of 0.5%. It has a maximum operating temperature range of -65 to 175°C and is available in a through-hole package style. The resistor has a lead diameter of 0.41mm and a lead length of 31.75mm, with a product diameter of 1.78mm and a product length of 3.81mm. It is designed for use in a variety of applications where a reliable and accurate resistance value is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RNC50J2210DSRSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 3.81 |
| Product Diameter (mm) | 1.78 |
| Product Weight (g) | 0.11 |
| Length Tolerance (mm) | ±0.51 |
| Diameter Tolerance (mm) | ±0.25 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.41 |
| Lead Length (mm) | 31.75 |
| Resistance Value | 221Ohm |
| Tolerance | 0.5% |
| Max Voltage Rating | 200V |
| Technology | Metal Film |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Case Style | Epoxy |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RNC50J2210DSRSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.