
The RNC50J2210FRB14 is a 200V 1% metal film resistor with a resistance value of 221 ohms. It has a through hole package with an epoxy case and is rated for operation between -65°C and 175°C. The resistor is mounted through a hole and has a lead length of 31.75mm and a lead diameter of 0.41mm. It has a product length of 3.81mm and a product diameter of 1.78mm, with a weight of 0.11g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RNC50J2210FRB14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 3.81 |
| Product Diameter (mm) | 1.78 |
| Product Weight (g) | 0.11 |
| Length Tolerance (mm) | ±0.51 |
| Diameter Tolerance (mm) | ±0.25 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.41 |
| Lead Length (mm) | 31.75 |
| Resistance Value | 221Ohm |
| Tolerance | 1% |
| Max Voltage Rating | 200V |
| Technology | Metal Film |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Case Style | Epoxy |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RNC50J2210FRB14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.