
This 200V 1% metal film resistor is available in a through-hole package with a resistance value of 23.7 ohms. It has a maximum operating temperature range of -65°C to 175°C and is suitable for use in applications where a high degree of accuracy is required. The resistor is constructed with a metal film technology and has a fail-safe fusible resistor feature. It is available in a through-hole package with a product length of 3.81mm and a product diameter of 1.78mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RNC50J23R7FSRSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 3.81 |
| Product Diameter (mm) | 1.78 |
| Product Weight (g) | 0.11 |
| Length Tolerance (mm) | ±0.51 |
| Diameter Tolerance (mm) | ±0.25 |
| Length w/weld (mm) | 4.75 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.41 |
| Lead Length (mm) | 31.75 |
| Resistance Value | 23.7Ohm |
| Tolerance | 1% |
| Max Voltage Rating | 200V |
| Technology | Metal Film |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Case Style | Epoxy |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RNC50J23R7FSRSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.