
The RNC55H1003BSRSL65 is a 100K metal film resistor from Vishay with a maximum voltage rating of 200V and a tolerance of 0.1%. It has a through-hole package style with a lead diameter of 0.64mm and a lead length of 38.1mm. The resistor operates within a temperature range of -65°C to 175°C and has a case style of epoxy. It is a fixed resistor with no fail-safe fusible resistor feature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RNC55H1003BSRSL65 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 6.35 |
| Product Diameter (mm) | 2.39 |
| Product Weight (g) | 0.35 |
| Length Tolerance (mm) | +0.79|-1.17 |
| Diameter Tolerance (mm) | ±0.3 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 100KOhm |
| Tolerance | 0.1% |
| Max Voltage Rating | 200V |
| Technology | Metal Film |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Case Style | Epoxy |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RNC55H1003BSRSL65 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.