
The RNC55H1383BSB14 is a 2-terminal metal film resistor from Vishay with a resistance value of 138K and a tolerance of 0.1%. It has a maximum voltage rating of 200V and is designed for through hole mounting. The resistor has a product length of 6.35mm and a product diameter of 2.39mm, with a weight of 0.35g. It operates over a temperature range of -65°C to 175°C and has a case style of epoxy.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RNC55H1383BSB14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 6.35 |
| Product Diameter (mm) | 2.39 |
| Product Weight (g) | 0.35 |
| Length Tolerance (mm) | +0.79|-1.17 |
| Diameter Tolerance (mm) | ±0.3 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 138KOhm |
| Tolerance | 0.1% |
| Max Voltage Rating | 200V |
| Technology | Metal Film |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Case Style | Epoxy |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RNC55H1383BSB14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.