
This is a 2-terminal fixed resistor with a resistance value of 237 ohms and a tolerance of 1%. It is a metal film type resistor with a maximum voltage rating of 200 volts. The resistor is available in a through-hole package with a lead diameter of 0.64mm and a lead length of 38.1mm. It has a product length of 6.35mm and a product diameter of 2.39mm. The resistor is not fail-safe fusible and has a minimum operating temperature of -65C and a maximum operating temperature of 175C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RNC55H2370FSBSL65 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 6.35 |
| Product Diameter (mm) | 2.39 |
| Product Weight (g) | 0.35 |
| Length Tolerance (mm) | +0.79|-1.17 |
| Diameter Tolerance (mm) | ±0.3 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 237Ohm |
| Tolerance | 1% |
| Max Voltage Rating | 200V |
| Technology | Metal Film |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Case Style | Epoxy |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RNC55H2370FSBSL65 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.