
This 2-terminal resistor features a metal film technology and a maximum operating voltage of 200V. It has a resistance value of 23.7 ohms with a tolerance of 0.1%. The resistor is designed for through hole mounting and has a length of 6.35mm. It has a maximum operating temperature range of -65°C to 175°C and is not a fail-safe fusible resistor. The resistor is packaged in an epoxy case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RNC55H23R7BSRSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 6.35 |
| Product Diameter (mm) | 2.39 |
| Product Weight (g) | 0.35 |
| Length Tolerance (mm) | +0.79|-1.17 |
| Diameter Tolerance (mm) | ±0.3 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 23.7Ohm |
| Tolerance | 0.1% |
| Max Voltage Rating | 200V |
| Technology | Metal Film |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Case Style | Epoxy |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RNC55H23R7BSRSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.