This 2-terminal resistor from Vishay features a metal film technology and a 1% tolerance. It has a maximum operating temperature of 175°C and a maximum voltage rating of 200V. The resistor is designed for through-hole mounting and has a lead diameter of 0.64mm and a lead length of 38.1mm. The product dimensions are 6.35mm in length and 2.39mm in diameter, with a weight of 0.35g. The resistor is not fail-safe fusible.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RNC55H23R7FSBSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 6.35 |
| Product Diameter (mm) | 2.39 |
| Product Weight (g) | 0.35 |
| Length Tolerance (mm) | +0.79|-1.17 |
| Diameter Tolerance (mm) | ±0.3 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 23.7Ohm |
| Tolerance | 1% |
| Max Voltage Rating | 200V |
| Technology | Metal Film |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Case Style | Epoxy |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RNC55H23R7FSBSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.