This 2-terminal resistor features a metal film technology with a resistance value of 24.9 ohms and a tolerance of 1%. It has a maximum voltage rating of 200 volts and operates over a temperature range of -65 to 175°C. The resistor is mounted through a hole and has a lead length of 38.1 mm and a lead diameter of 0.64 mm. The product dimensions are 6.35 mm in length and 2.39 mm in diameter, with a weight of 0.35 g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RNC55H24R9FSBSL65 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay RNC55H24R9FSBSL65 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 6.35 |
| Product Diameter (mm) | 2.39 |
| Product Weight (g) | 0.35 |
| Length Tolerance (mm) | +0.79|-1.17 |
| Diameter Tolerance (mm) | ±0.3 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 24.9Ohm |
| Tolerance | 1% |
| Max Voltage Rating | 200V |
| Technology | Metal Film |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Case Style | Epoxy |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RNC55H24R9FSBSL65 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.