The RNC55H4700BSBSL is a fixed resistor from Vishay with a resistance value of 470 ohms and a tolerance of 0.1%. It has a maximum voltage rating of 200V and is constructed using metal film technology. The resistor is designed for through-hole mounting and has a lead diameter of 0.64mm and a lead length of 38.1mm. It operates over a temperature range of -65°C to 175°C and is available in an epoxy case style.
Vishay RNC55H4700BSBSL technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 6.35 |
| Product Diameter (mm) | 2.39 |
| Product Weight (g) | 0.35 |
| Length Tolerance (mm) | +0.79|-1.17 |
| Diameter Tolerance (mm) | ±0.3 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 470Ohm |
| Tolerance | 0.1% |
| Max Voltage Rating | 200V |
| Technology | Metal Film |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Case Style | Epoxy |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RNC55H4700BSBSL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.