
This 200V metal film resistor features a 0.1% tolerance and a resistance value of 237 ohms. It has a maximum operating temperature range of -65 to 175°C and is available in an axial termination style with a through hole package. The resistor has a product length of 6.35mm and a product diameter of 2.39mm, with a weight of 0.35g. It has a lead diameter of 0.64mm and a lead length of 38.1mm, with a number of terminals of 2.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RNC55J2370BSRSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 6.35 |
| Product Diameter (mm) | 2.39 |
| Product Weight (g) | 0.35 |
| Length Tolerance (mm) | +0.79|-1.17 |
| Diameter Tolerance (mm) | ±0.3 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 237Ohm |
| Tolerance | 0.1% |
| Max Voltage Rating | 200V |
| Technology | Metal Film |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Case Style | Epoxy |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RNC55J2370BSRSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.