
The RNC55J4703DSRSL is a 2-terminal fixed resistor from Vishay with a resistance value of 470K and a tolerance of 0.5%. It has a maximum voltage rating of 200V and is constructed using metal film technology. The resistor is designed for through-hole mounting and has a lead diameter of 0.64mm and a lead length of 38.1mm. It is rated for operation between -65°C and 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RNC55J4703DSRSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 6.35 |
| Product Diameter (mm) | 2.39 |
| Product Weight (g) | 0.35 |
| Length Tolerance (mm) | +0.79|-1.17 |
| Diameter Tolerance (mm) | ±0.3 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 470KOhm |
| Tolerance | 0.5% |
| Max Voltage Rating | 200V |
| Technology | Metal Film |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Case Style | Epoxy |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RNC55J4703DSRSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.