
The RNC60H1042DSBSL is a 10.4K metal film resistor from Vishay, suitable for through-hole mounting. It has a maximum voltage rating of 250V and a tolerance of 0.5%. The resistor operates over a temperature range of -65°C to 175°C. It is a fixed resistor with a case style of epoxy and a lead diameter of 0.64mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RNC60H1042DSBSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 7.11 |
| Product Diameter (mm) | 2.46 |
| Product Weight (g) | 0.35 |
| Length Tolerance (mm) | ±0.51 |
| Diameter Tolerance (mm) | ±0.3 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 10.4KOhm |
| Tolerance | 0.5% |
| Max Voltage Rating | 250V |
| Technology | Metal Film |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Case Style | Epoxy |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RNC60H1042DSBSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.