
The RNC60H1042DSRSL is a through-hole mounted, axial leaded resistor with a 10.4K ohm resistance value and 0.5% tolerance. It has a maximum voltage rating of 250V and operates over a temperature range of -65 to 175°C. The resistor is constructed using metal film technology and has a case style of epoxy. It is a fixed resistor with a fail-safe fusible resistor feature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RNC60H1042DSRSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 7.11 |
| Product Diameter (mm) | 2.46 |
| Product Weight (g) | 0.35 |
| Length Tolerance (mm) | ±0.51 |
| Diameter Tolerance (mm) | ±0.3 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 10.4KOhm |
| Tolerance | 0.5% |
| Max Voltage Rating | 250V |
| Technology | Metal Film |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Case Style | Epoxy |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RNC60H1042DSRSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.