This 2-terminal metal film resistor features a resistance value of 530K with a tolerance of 0.5%. It has a maximum voltage rating of 250V and operates within a temperature range of -65 to 175°C. The resistor is designed for through-hole mounting with a lead diameter of 0.64mm and a lead length of 38.1mm. It is constructed with an epoxy case and has a product length and diameter of 7.11mm and 2.46mm, respectively.
Vishay RNC60H5303DSB14 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 7.11 |
| Product Diameter (mm) | 2.46 |
| Product Weight (g) | 0.35 |
| Length Tolerance (mm) | ±0.51 |
| Diameter Tolerance (mm) | ±0.3 |
| Length w/weld (mm) | 8.89 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 530KOhm |
| Tolerance | 0.5% |
| Max Voltage Rating | 250V |
| Technology | Metal Film |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Case Style | Epoxy |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RNC60H5303DSB14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.