RESISTOR, METAL FILM, 0.125 W, 1 %, 25 ppm, 210000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Vishay RNC60J2103FS technical specifications.
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Tolerance | 1 |
| Resistance | 210000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay RNC60J2103FS to view detailed technical specifications.
No datasheet is available for this part.