
This 2-terminal resistor is a metal film type with a resistance value of 221 ohms and a tolerance of 1%. It has a maximum voltage rating of 250 volts and is designed for through-hole mounting. The resistor has a length of 7.11 mm and a diameter of 2.46 mm, with a weight of 0.35 grams. It is suitable for use in temperatures ranging from -65 to 175 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay RNC60J2210FSBSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 7.11 |
| Product Diameter (mm) | 2.46 |
| Product Weight (g) | 0.35 |
| Length Tolerance (mm) | ±0.51 |
| Diameter Tolerance (mm) | ±0.3 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.64 |
| Lead Length (mm) | 38.1 |
| Resistance Value | 221Ohm |
| Tolerance | 1% |
| Max Voltage Rating | 250V |
| Technology | Metal Film |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Case Style | Epoxy |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay RNC60J2210FSBSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.