Sign in to ask questions about the Vishay RNC65H1004FS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay RNC65H1004FS technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 17.45 |
| Tolerance | 1 |
| Resistance | 1000000 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay RNC65H1004FS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.